Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No5481EURDCopy
Order CodeSR11694
Product RangeMaster Lock - Key Safes
Also Known AsGTIN UPC EAN: 3520190945310
Technical Datasheet
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £26.52 |
| 3+ | £25.76 |
Price for:Each
Minimum: 1
Multiple: 1
£26.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No5481EURDCopy
Order CodeSR11694
Product RangeMaster Lock - Key Safes
Also Known AsGTIN UPC EAN: 3520190945310
Technical Datasheet
No. of Keys-
External Height136mm
External Width76mm
External Depth56mm
Cabinet MaterialMetal
Product RangeMaster Lock - Key Safes
SVHCNo SVHC (17-Jan-2023)
Product Overview
Elevated convenience and security with the Master Lock 5481EURD Wall Mount Select Access™. This innovative lock box sets a new standard in how you protect your property and grant access. Designed specifically for wall mounting, it offers permanently installed unrivaled storage capacity and usability. Whether it's your home, office, rental property, or job site, the 5481EURD offers a seamless and reliable solution for granting access to trusted individuals.
- Solid construction with resistant metal body for a better resistance to attacks
- Increased storage capacity to secure storage up to 10 keys (key fobs, cards and large keys)
- Integrated bin neatly secures items to prevent jamming when closing the door
- 4-Dial set-your-own combination with large dials that are easy to read, grip and turn
- Faster and easier access with a quick, one-step opening operation
- Durable weather resistant cover protects the Select Access from the elements
- Wall mount design for permanent installation - Mounting Kit included
- For added security, consider installing Select Access in a discrete location
- Limited Lifetime Warranty provides peace of mind from a brand you can trust
- Exterior Dimensions (HxWxD): 136mm x 76mm x 56mm
Technical Specifications
No. of Keys
-
External Width
76mm
Cabinet Material
Metal
SVHC
No SVHC (17-Jan-2023)
External Height
136mm
External Depth
56mm
Product Range
Master Lock - Key Safes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
