Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoTNCopy
Order CodePL14219
Also Known AsGTIN UPC EAN: 5015056011202
Technical Datasheet
462 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.20 |
| 3+ | £3.10 |
Price for:Each
Minimum: 1
Multiple: 1
£3.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This Masterplug double trailing socket is designed for you to adapt to suit your working environment. Whether it's for home DIY use or office use, the trailing socket, allows you to purchase your desired amount of cable and plug separately, thus enabling you to create your own cable extension lead. Completely rewireable, the trailing socket has a neon indicator and a replaceable fuse.
- Two sockets allows you to connect four items safely into two outlet
- Socket safety shutters prevents the insertion of foreign objects
- Rewireable for a custom solution
- Power indicator shows that power is connected and the socket is ready for use
- Manufactured and certified to BS1363-2
Technical Specifications
No. of Outlets
2Outlets
Current Rating
13A
Plug Type
Hardwired
SVHC
No SVHC (17-Dec-2015)
Outlet Type
UK
Supply Voltage VAC
230V
Cable Length
0m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
