Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTERPLUG
Manufacturer Part NoUGCopy
Order CodePL14220
Also Known AsGTIN UPC EAN: 5015056008622
Technical Datasheet
215 In Stock
350 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.93 |
| 3+ | £5.63 |
Price for:Each
Minimum: 1
Multiple: 1
£5.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A 4 gang rewireable trailing mains socket with integrated neon power indicator to highlight connection.
- Rewirable mains extension
- Neon power indicator
- Manufactured from ABS material
- Complies with BS1363/A
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
Hardwired
SVHC
No SVHC (17-Jan-2023)
Outlet Type
UK
Supply Voltage VAC
230V
Cable Length
0m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192
