Print Page

Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.05 |
| 5+ | £2.83 |
Price for:Each
Minimum: 1
Multiple: 1
£3.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITCHELECTRONICS
Manufacturer Part NoTRANSFLASHCopy
Order CodeHK01833
Technical Datasheet
Weight-
Volume-
Product Range-
SVHCTo Be Advised
Product Overview
The TRANSFLASH is a small electronics project for building a two transistor oscillator that flashes two LEDs indefinitely (while power is connected). The circuit creates a consistent pulse for activation, and this is a very useful system that can be integrated into various applications. Supplied in kit form, the project can be assembled in under an hour making it ideal for beginners, classroom use and as soldering practice.
- Build a simple oscillating flasher circuit with two LEDs
- The circuit creates a consistent pulse that activates the LEDs
- Suitable for beginners, classroom teaching aid and soldering practice
- Supplied in kit form, the project can be assembled in under an hour
- Powered by 9V PP3 battery (not included)
- PCB Dimensions: 26x30mm
Technical Specifications
Weight
-
Product Range
-
Volume
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
