Print Page

Image is for illustrative purposes only. Please refer to product description.
131 In Stock
10 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.85 |
| 5+ | £8.53 |
Price for:Each
Minimum: 1
Multiple: 1
£8.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMK
Manufacturer Part No655REDCopy
Order CodePL00742
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourRed
Connector Body MaterialPVC (Polyvinylchloride) Body
Voltage Rating VAC-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Rugged 3-pin mains plug with coloured urea formaldehyde housing, automatic cord grip and captive screw terminals. Manufactured to ASTA, BS1363 standards.
- 13A Fuse fitted
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
Red
Voltage Rating VAC
-
SVHC
No SVHC (07-Jul-2017)
Current Rating
13A
Connector Body Material
PVC (Polyvinylchloride) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
