Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPOL1009Copy
Order CodeTL24059
Product RangeModelcraft - Applicator Tips
Also Known AsGTIN UPC EAN: 5060252029490
Technical Datasheet
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.92 |
Price for:Pack of 9
Minimum: 1
Multiple: 1
£3.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPOL1009Copy
Order CodeTL24059
Product RangeModelcraft - Applicator Tips
Also Known AsGTIN UPC EAN: 5060252029490
Technical Datasheet
Applicator TypeTip Cap
Product RangeModelcraft - Applicator Tips
SVHCNo SVHC (17-Jan-2023)
Product Overview
Perfect for precise application of glues, greases, solvents & paints. Tube opening 4.5mm to fit syringes 1ml & 5ml. Can also attach to most glue bottles. Overall tip length 30mm (approx.) with exposed stainless steel tip length of 12mm (approx.) Ideal for modelling, art, craft and other specialist applications.
- 9x Applicator tips
- For precise application of glues, greases, solvents & paints
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Applicator Type
Tip Cap
SVHC
No SVHC (17-Jan-2023)
Product Range
Modelcraft - Applicator Tips
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
9999
