Print Page
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £99.49 |
| 3+ | £95.70 |
Price for:Each
Minimum: 1
Multiple: 1
£99.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 30 memory locations
- On, off or pulse functions (1 - 59 seconds)
- Holiday switching (1 - 99 days)
- Permanently on or off with manual switch
- Manual override
- Analogue display of switching program for current day of week
- 6 years power back up
- Automatic sorting of switching times on read out
- Unrestrictive block-programming of days
- Fully automatic summertime when date entered (European standard)
Technical Specifications
Contact Style
1CO
Controller Output
Digital
SVHC
No SVHC (07-Nov-2024)
Contact Current Max
16A
Product Range
SC 44
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3

