Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIBRACKETS
Manufacturer Part NoMB9615Copy
Order CodeST04643
Also Known AsGTIN UPC EAN: 7350073739615
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £408.03 |
Price for:Each
Minimum: 1
Multiple: 1
£408.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIBRACKETS
Manufacturer Part NoMB9615Copy
Order CodeST04643
Also Known AsGTIN UPC EAN: 7350073739615
Technical Datasheet
Maximum Screen SizeFrom 37" to 70"
Bracket TypeMotorised Mount
Load Max35kg
VESA StandardUp to 600x400
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Do you want to position your TV high or low, depending on the situation? Get an always comfortable eye-level view. This motorised-assisted mount lets you effortlessly pull the display forward and down to a comfortable viewing position, where you can turn it left or right for any angle. When not used the display can be moved up the mount returns the display to its its original flat position.
- When not in use, the display can be moved up the mount, this returns the display to its its original flat position
- Place your TV over the fireplace or elsewhere on the wall regardless of height
- Supplied with remote control (2x AA batteries required, not included), 1.5m mains cable, and hardware kit
- VESA compatibility: Up to 600x400
- Tilt range: -0° to +3°
- Weight capacity: 35kg
- Dimensions (WxHxD): 485x650x559mm
Technical Specifications
Maximum Screen Size
From 37" to 70"
Load Max
35kg
Product Range
-
Bracket Type
Motorised Mount
VESA Standard
Up to 600x400
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.1
