Print Page

Image is for illustrative purposes only. Please refer to product description.
13 In Stock
15 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.82 |
| 3+ | £8.08 |
Price for:Each
Minimum: 1
Multiple: 1
£8.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No025-0111Copy
Order CodePC02252
Technical Datasheet
External Height - Imperial3.78"
External Height - Metric96mm
External Width - Imperial10.63"
External Width - Metric270mm
External Depth - Imperial8.23"
External Depth - Metric209mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 025-0111 is a PCB rack that is moulded from conductive polypropylene. Ideal for safe stotage and transportation of PCBs.
- Conductive PCB rack ideal for transportation of PCBs
- Moulded from conductive polypropylene
- Comes with 25 PCB slots
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
External Height - Imperial
3.78"
External Width - Imperial
10.63"
External Depth - Imperial
8.23"
Product Range
-
External Height - Metric
96mm
External Width - Metric
270mm
External Depth - Metric
209mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
