Print Page

Image is for illustrative purposes only. Please refer to product description.
275 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.35 |
| 10+ | £0.24 |
| 100+ | £0.17 |
Price for:Each
Minimum: 1
Multiple: 1
£0.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No634014Copy
Order CodeSC06494
Technical Datasheet
No. of Contacts14Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range-
Row Pitch0.3"
Contact MaterialPhosphor Bronze
Contact PlatingTin Lead Plated Contacts
SVHCTo Be Advised
Product Overview
- Open-frame construction
- Inhibits solder wicking and flux contamination
- Stackable end-to-end or side-to-side
- Suitable for auto-insertion
- Capacitance: 5pF
- Dielectric withstand voltage: 1000V RMS
- Operating termperature: -55°C to +105°C
- Body height above PCB of 4.45mm
- Turned pin contacts
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
0.3"
Contact Plating
Tin Lead Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
