Print Page

Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.96 |
| 5+ | £1.75 |
| 10+ | £1.62 |
Price for:Each
Minimum: 1
Multiple: 1
£1.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900117-21Copy
Order CodeSC15223
Technical Datasheet
For Use WithRaspberry Pi A+ Development Boards
External Height20mm
External Width71mm
External Depth62mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourBlack
Product Range-
Product Overview
Professional, high quality ABS case for the Raspberry Pi A+. The case keeps your device safe whilst maintaining full access to all the pins and ports.
- Robust ABS construction
- Ventilated base for passive cooling
- Full access to all ports and pins
- Cushioned feet to avoid scratching surfaces
Technical Specifications
For Use With
Raspberry Pi A+ Development Boards
External Width
71mm
Enclosure / Case Material
ABS
Body Colour
Black
External Height
20mm
External Depth
62mm
Enclosure Material
ABS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
