Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001636Copy
Order CodeSC15587
Product RangeMP USB Mains Chargers
Technical Datasheet
110 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.54 |
Price for:Each
Minimum: 1
Multiple: 1
£5.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001636Copy
Order CodeSC15587
Product RangeMP USB Mains Chargers
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15.3W
Output Voltage - Output 15.1VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP USB Mains Chargers
Plug TypeAU, EU, UK, US
SVHCNo SVHC (17-Jan-2022)
Product Overview
MP001636 is a 5.1V DC, 3A interchangeable power supply with USB Type C output connector. It features UL/CUL(UL62368), TUV-GS(EN62368), SAA(AS/NZS62368), PSE(J62368-1), CCC, T-License (BS EN 62368-1) safety approvals.
- Interchangeable plug heads for UK, EU, US and AUS use
- Level VI operating efficiency
- Worldwide approvals
- 1 year manufacturer warranty
- Unit in white finished
- Input voltage range from 90V AC to 264V AC and input frequency range from 47Hz to 63Hz
- Efficiency of 81.97% min
- Total output regulation is ±5% and line regulation is ±2%
- 240mVp-p ripple & noise
- Operating temperature range from 0°C to +40°C
- UK type G, Euro type C, US type A and AUS type I
- Multihead power supply as used in the UK, Europe and many other countries
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15.3W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP USB Mains Chargers
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Connector
USB Type C
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199
