Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.88 |
| 3+ | £1.81 |
Price for:Each
Minimum: 1
Multiple: 1
£1.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001719Copy
Order CodeSD02659
Technical Datasheet
Tip / Nozzle Width4mm
Tip / Nozzle Style45° Knife
For Use WithMulticompPro MP740261 Soldering Irons
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
For use with the Multicomp Pro MP740261 soldering iron.
Technical Specifications
Tip / Nozzle Width
4mm
For Use With
MulticompPro MP740261 Soldering Irons
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
45° Knife
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
