Print Page

Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.34 |
| 10+ | £1.25 |
| 25+ | £1.13 |
| 50+ | £1.00 |
Price for:Each
Minimum: 1
Multiple: 1
£1.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006213Copy
Order CodeSW06212
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max2A
Contact Voltage DC Nom12V
Product Range-
Contact Voltage AC Nom-
Operating Force Max75gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP006213 from Multicomp Pro is a snap action short post pin plunger microswitrch with left sided post. Typical applications include Automotive industry, household applications and vacuum cleaner.
- Operating force: 75gf
- Total travel position: 5.1mm
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
-
Operating Force Max
75gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder Lug
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000759
