Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007735Copy
Order CodePW06113
Product RangeMP-ELED TRIAC Premium
Also Known AsGTIN UPC EAN: 5051259248649
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £115.64 |
| 5+ | £106.00 |
Price for:Each
Minimum: 1
Multiple: 1
£115.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007735Copy
Order CodePW06113
Product RangeMP-ELED TRIAC Premium
Also Known AsGTIN UPC EAN: 5051259248649
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max200W
Output Voltage Max24VDC
Output Current8.3A
LED Driver ModeConstant Voltage
Input Voltage Min200V
Input Voltage Max240V
Product RangeMP-ELED TRIAC Premium
SVHCTo Be Advised
Product Overview
These Multicomp Pro TRIAC P Dimmable LED Drivers dim via leading and trailing edge technology. The series is available in both Constant voltage and constant current. The series starts at 30W, 60W, 100W, 150W 200W, 300W and 360W power options with all options available in 12V and 24V voltage outputs. Thats series is the optimal LED driver for all high power LED applications.
- 200W, 24V, IP66 triac dimmable LED driver
- Constant voltage/ PWM output
- Leading & trailing edge dimmable
- AC input range 200VAC to 240VAC
- Built-in active PFC function
- Efficiency up to 87%
- Short circuit/ over loading/ over current/ over temperature protections
- Full protection aluminium housing
- Cooling by free air convection, 24V output voltage
- Suitable for LED lighting and moving signs
- 3 years warranty
- Working Temperature: -40°C to +60°C
Applications
LED Lighting, Power Supplies, Electrical, Installations
Notes
Safety Standards: EN61347-1, EN61347-2-13; EMC Emission Compliance to EN55015, EN61000-3-2, 3 (greater-than 60%load); EMC Immunity: EN61000-4-2,3,4,5,6,11, EN61547
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
200W
Output Current
8.3A
Input Voltage Min
200V
Product Range
MP-ELED TRIAC Premium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45
