Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014796Copy
Order CodeEN86152
Product RangeMP-HER
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £189.78 |
| 5+ | £165.00 |
Price for:Each
Minimum: 1
Multiple: 1
£189.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014796Copy
Order CodeEN86152
Product RangeMP-HER
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialFiberglass Reinforced Polyester
External Height - Metric400mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP66
Body ColourLight Grey
NEMA Rating-
External Height - Imperial15.74"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product RangeMP-HER
SVHCNo SVHC (04-Feb-2026)
Product Overview
Fibreglass Reinforced Polyester (GRP/SMC) electrical enclosure.
- Mounting holes separate to interior for double insulation and no risk of electrical contact
- Certification of compliance with IEC62208 standard
- Suitable for indoor and outdoor use
- Door can open up to 180°
- Symetrical enclosure allows for left or right side door opening
- Anti-intruder hinge system
- Metal free locks and keys
- Resistant to harsh temperatures and UV-resistant
- Lightweight material for easy installation
- Long life for 10+ years without maintenance under standard environmental conditions
- Degree of protection: IP66 UNE 20324 (EN 60529)
- Self-extinguishable: 960°C test withstood
- Colour: Light Grey, RAL 7035
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
400mm
External Depth - Metric
200mm
Body Colour
Light Grey
External Height - Imperial
15.74"
External Depth - Imperial
7.87"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Fiberglass Reinforced Polyester
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
MP-HER
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.35
