Print Page

Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.96 |
| 10+ | £1.70 |
Price for:Each
Minimum: 1
Multiple: 1
£1.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP15941ACopy
Order CodeCN23100
Technical Datasheet
Product Range-
Current Rating30A
Voltage Rating-
Contact Plating-
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialNickel
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Will accept 4mm plugs from the top and side, as well as fork connectors and bare end cables
- Current Rating: 30A
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Nickel
Current Rating
30A
Contact Plating
-
Connector Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
