Print Page

Image is for illustrative purposes only. Please refer to product description.
10 In Stock
4 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.37 |
| 3+ | £19.60 |
Price for:Each
Minimum: 1
Multiple: 1
£21.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780117Copy
Order CodeIN08745
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %5%
Resolution (°C)0.1°C
External Height110mm
External Width53mm
External Depth26mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP780117 from Multicomp Pro is a handheld temperature humidity meter, featuring split-type probe and probe holder.
- 0-99% relative humidity measurement range, 0.1% resolution and ±5% accuracy
- Temperature measurement range: -10°C to 50°C, 0.1°C resolution and ±1°C accuracy
- Sampling time: 1s
- °C/°F selectable units
- Max/min modes
- Overload indication (Lo/Hi)
- Data hold function
- Backlight
- Auto power-off
- Low battery indication
- CE certified
Applications
Test & Measurement, Laboratory, Temperature, Industrial Process Controls, Temperature
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
53mm
Product Range
Multicomp Pro Digital Temperature and Humidity Meters
Accuracy %
5%
External Height
110mm
External Depth
26mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
