Print Page

Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £20.14 |
| 3+ | £18.45 |
Price for:Each
Minimum: 1
Multiple: 1
£20.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MP780118 from Multicomp Pro is an illuminometer, featuring split-type probe.
- 0-200,000lux illuminance measurement
- 1/10/100lx resolution
- Accuracy: ±(4% rdg±8dgts) (≥10,000lux); ±(5% rdg±10dgts) (≥10,000lux)
- Sampling time: 0.5s
- Auto-range functionality
- Lux/Fc selectable units
- Max/min modes
- Overload indication (Lo/Hi)
- Data hold function
- Backlight
- Auto power-off and low battery indication
- CE certified
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Measurement Max
199900lx
Accuracy %
4%
External Width
53mm
Product Range
-
Resolution (lx)
1lx
External Height
110mm
External Depth
26mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
