Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoP8UD8WR2C2M2RESCopy
Order CodeSW05484
Technical Datasheet
30 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.39 |
| 10+ | £1.22 |
| 25+ | £1.08 |
| 50+ | £0.98 |
Price for:Each
Minimum: 1
Multiple: 1
£1.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoP8UD8WR2C2M2RESCopy
Order CodeSW05484
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter-
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Contact ConfigurationDPDT
Contact Current Max100mA
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Voltage VAC20V
Contact Current AC Max-
Contact Voltage VDC20V
Contact Current DC Max-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P8UD8WR2C2M2RES is a sealed ultra-miniature Pushbutton Switch with gold over nickel plated copper alloy movable contacts. It is made of heat stabilized flame-retardant glass-filled nylon 6/6 or 4/6 housing and base.
- 40,000 make-and-break cycles mechanical life
- -30 to 85°C Operating temperature range
- UL94V-0 Flammability rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage DC Nom
20V
Contact Current Max
100mA
Pushbutton Actuator Style
Round
Contact Voltage VAC
20V
Contact Voltage VDC
20V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
-
Contact Voltage AC Nom
20V
Contact Configuration
DPDT
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
-
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
