Print Page

Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.29 |
| 10+ | £4.71 |
Price for:Each
Minimum: 1
Multiple: 1
£5.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoS286B-2Copy
Order CodeSW05834
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPDT
Product Range-
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S286B-2 is a single-pole double-throw (SPDT) Keylock 2-key Pull Switch with OFF-ON function. This switch has silver plated terminal and chrome plated zinc alloy die cast housing. Reversible double cut key is made of nickel plated brass. It supports 5-disk tumblers mechanism.
- Random keys
- 10mΩ Maximum contact resistance
- 500MΩ at 500VDC Minimum insulation resistance
- 1500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
Off-On
Product Range
-
Switch Terminals
-
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
