Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS3B23Copy
Order CodeSW03325
Product RangeTS
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.09 |
| 10+ | £1.04 |
| 50+ | £1.01 |
| 100+ | £0.96 |
Price for:Each
Minimum: 1
Multiple: 1
£1.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS3B23Copy
Order CodeSW03325
Product RangeTS
Technical Datasheet
Product RangeTS
Switch OperationOff-(On)
Actuator OrientationTop Actuated
Contact ConfigurationSPST
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Actuator / Cap ColourRed
Switch Dimensions (L x W)10mm Dia
IP Rating-
IlluminationIlluminated
Contact Current DC Max50mA
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TS3B23 is a single-pole single-throw (SPST) Pushbutton Tactile Switch with solder terminal and momentary function. The TS series switch has black housing and red cap.
- 100mΩ Maximum contact resistance (initial)
- 100MΩ Minimum insulation resistance
- 250VAC for one minute Dielectric withstanding voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
TS
Actuator Orientation
Top Actuated
Switch Mounting
Through Hole
Actuating Force
200gf
Actuator / Cap Colour
Red
IP Rating
-
Contact Current DC Max
50mA
Switch Operation
Off-(On)
Contact Configuration
SPST
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
10mm Dia
Illumination
Illuminated
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
