0
0 Items£0.00
ex VAT
ex VAT

550 Point Solderless Breadboard - MC001809

MULTICOMP MC001809 550 Point Solderless Breadboard
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC001809Copy
Order CodePC0211591
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£2.31
10+£2.04
Price for:Each
Minimum: 1
Multiple: 1
£2.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP
Manufacturer Part NoMC001809Copy
Order CodePC0211591
Technical Datasheet

Product Overview

Great value and wide range of prototyping breadboards. Get prototyping your design with our range of solderless breadboards from Multicomp. Available in various sizes and configurations

  • Pitch spacing is 2.54mm
  • One terminal strip with 550 tie-points
  • Rated voltage is 300V
  • Rated current is 3A to 5A
  • Insulation resistance is 500Mohm at 500VDC
  • Withstanding voltage is 1000VAC/1min
  • Wire size range from 29AWG to 20AWG
  • Temperature range from -25°C to +80°C
  • 7mm to 8mm strip length, dimension of the board is 145mm x 45mm (L x W)
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Hobby & Education

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.07