0
0 Items£0.00
ex VAT
ex VAT

Through Hole PCB Test Terminal with Ceramic c Loop, 2.6mm Head Diameter, 100 Pack - TEST-7CN

MULTICOMP TEST-7CN Through Hole PCB Test Terminal with Ceramic c Loop, 2.6mm Head Diameter, 100 Pack
MULTICOMP TEST-7CN - undefined
MULTICOMP TEST-7CN - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoTEST-7CNCopy
Order CodePC02386
Also Known AsPB-406
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£7.38
5+£6.90
Price for:Pack of 100
Minimum: 1
Multiple: 1
£7.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerMULTICOMP
Manufacturer Part NoTEST-7CNCopy
Order CodePC02386
Also Known AsPB-406
Technical Datasheet
Product Range-
Connector ColourWhite
Connector MountingThrough Hole Mount
Mounting Hole Dia2.6mm
Contact MaterialSteel
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)

Product Overview

The TEST-7CN is a PCB Test Pin made of white ceramic body with gold plated finish.

  • 2.6mm Head diameter
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Test & Measurement, Communications & Networking, Industrial

Technical Specifications

Product Range

-

Connector Mounting

Through Hole Mount

Contact Material

Steel

SVHC

No SVHC (04-Feb-2026)

Connector Colour

White

Mounting Hole Dia

2.6mm

Contact Plating

Gold Plated Contacts

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.005