Print Page

Image is for illustrative purposes only. Please refer to product description.
1,054 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.49 |
Price for:Each
Minimum: 1
Multiple: 1
£0.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNUMATIC
Manufacturer Part No912208Copy
Order CodeHE36034
Technical Datasheet
Faceshield / Visor MaterialPC (Polycarbonate)
Width390mm
Height200mm
Safety Category-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Numatic Face Shield offers a simple, easy-fit and defensive barrier against the spread of germs and viruses. The Numatic Face Shield offers a fully-adjustable, twin-strap design, which means it can be fitted easily, comfortably and securely to any head shape. The twin-strap also allows pony tails to be worn under or over the strap for added versatility.
- Wide visor providing lateral protection
- Full-width browguard
- Complete 180° field of vision
- Lightweight, comfortable and versatile design
- Fully-adjustable straps to fit any head shape
- Can be reused once sterilised
- Supplied ready assembled
Notes
Note: This product has not been tested to verify conformance with the PPE Regulation. It has been designed and produced to help protect the wearer from airborne infection
Technical Specifications
Faceshield / Visor Material
PC (Polycarbonate)
Height
200mm
Product Range
-
Width
390mm
Safety Category
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
