Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOB1
Manufacturer Part NoOB1MSPR500Copy
Order CodeSA04481
Also Known AsGTIN UPC EAN: 5032822004671
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.99 |
Price for:Each
Minimum: 1
Multiple: 1
£7.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOB1
Manufacturer Part NoOB1MSPR500Copy
Order CodeSA04481
Also Known AsGTIN UPC EAN: 5032822004671
Technical Datasheet
Cleaner TypePaint Remover
Cleaner ApplicationsPaint, Varnish
Dispensing MethodAerosol
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
OB1 Multi-Layer Paint & Varnish Remover is a revolutionary product to remove old layers of paint and lacquer on surfaces of stone, asphalt, metal and wood.
- Gel structure. Very effective
- The aerosol should be stored at room temperature before use
- Application temperature 5°C – 30°C
- Spray pattern approximately 8cm wide
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Cleaner Type
Paint Remover
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (17-Jan-2023)
Cleaner Applications
Paint, Varnish
Volume
500ml
Product Range
-
Technical Docs (2)
You May Also Need
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.491
1950
