Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-4000Copy
Order CodeSW04733
Product RangeB3D Series
Also Known AsB3F-4000, B3FZ0038M
Technical Datasheet
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.32 |
| 100+ | £0.29 |
Price for:Each
Minimum: 5
Multiple: 5
£1.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-4000Copy
Order CodeSW04733
Product RangeB3D Series
Also Known AsB3F-4000, B3FZ0038M
Technical Datasheet
Product RangeB3D Series
Switch TerminalsSolder
IlluminationNon Illuminated
Contact Current Max50mA
Actuating Force130gf
Contact Voltage DC Nom24V
Operating Force1.27N
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Omron B3F series are tactile switches. These switches are available in 6mm × 6mm, 12mm × 12mm sizes with different models such as standard, side operated, long durability, high force and high reliability gold plated etc. The gold plated models have increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments.
- Extended mechanical/electrical durability
- Taped radial type, vertical type and high force types are available
- Flat type and projected type plunger
- DIP terminals
- Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- Type B32 key tops are available only for projected plunger models
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
B3D Series
Illumination
Non Illuminated
Actuating Force
130gf
Operating Force
1.27N
Switch Terminals
Solder
Contact Current Max
50mA
Contact Voltage DC Nom
24V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
