Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-4050Copy
Order CodeSW04732
Product RangeB3D Series
Also Known AsB3F-4050, B3FZ0039H
Technical Datasheet
24 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.32 |
| 100+ | £0.29 |
| 250+ | £0.23 |
Price for:Each
Minimum: 5
Multiple: 5
£1.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-4050Copy
Order CodeSW04732
Product RangeB3D Series
Also Known AsB3F-4050, B3FZ0039H
Technical Datasheet
Switch TerminalsSolder
Product RangeB3D Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force130gf
Operating Force1.27N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP00
IlluminationNon Illuminated
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Extended mechanical/electrical durability
- Taped radial type, vertical type and high force types are available
- Projected type plunger
- DIP terminals
- 7.3 mm actuator height
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
24V
Operating Force
1.27N
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Product Range
B3D Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
130gf
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083
