Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-1000Copy
Order CodeSW04729
Product RangeB3W Series
Also Known AsB3W-1000, B3W 1000G
Technical Datasheet
25 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.45 |
| 100+ | £0.41 |
Price for:Each
Minimum: 5
Multiple: 5
£2.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-1000Copy
Order CodeSW04729
Product RangeB3W Series
Also Known AsB3W-1000, B3W 1000G
Technical Datasheet
Switch TerminalsSolder
Product RangeB3W Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force160gf
Contact Rating50mA at 24VDC
Operating Force1.57N
Switch Dimensions (L x W)0
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B3W-1000 is a through-hole Tactile Switch with SPST contact arrangement and white flat plunger. It has silver-plated contacts.
- Sealed Structure for High Reliability
- IP67 Protection rating
- B32-series key tops mount to models with projected plungers
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
0
Illumination
Non Illuminated
Product Range
B3W Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
1.57N
IP Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
You May Also Need
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
