Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-1050Copy
Order CodeSW04735
Product RangeB3W Series
Also Known AsB3W-1050, B3W 1050C
Technical Datasheet
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.50 |
| 100+ | £0.46 |
Price for:Each
Minimum: 5
Multiple: 5
£2.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3W-1050Copy
Order CodeSW04735
Product RangeB3W Series
Also Known AsB3W-1050, B3W 1050C
Technical Datasheet
Switch TerminalsSolder
Product RangeB3W Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force160gf
Operating Force1.57N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)0
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Omron B3W series are tactile switches with sealed construction for automatic soldering. These switches are available in 6mm × 6mm, 12mm × 12mm two different sizes.
- Sealed construction conforming to IP67
- Ground terminal available to protect against static electricity
- Flat type and projected type plunger
- DIP terminals
- Operating force is 1.57N, 1.96N, 2.26N, 3.43N based on ordering
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- Type B32 key tops are available only for projected plunger models
- B3W-9 illuminated tactile switch are also available
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
24V
Operating Force
1.57N
Switch Dimensions (L x W)
0
Illumination
Non Illuminated
Product Range
B3W Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
You May Also Need
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
