Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoD2F-01Copy
Order CodeSW02689
Product RangeD2F Series
Also Known AsD2F-01, D2FN2000A
Technical Datasheet
64 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.82 |
| 10+ | £0.71 |
Price for:Each
Minimum: 1
Multiple: 1
£0.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD2F-01Copy
Order CodeSW02689
Product RangeD2F Series
Also Known AsD2F-01, D2FN2000A
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeD2F Series
Contact Voltage AC Nom125VAC
Operating Force Max1.47N
SVHCNo SVHC (17-Jan-2023)
Product Overview
The D2F-01 is a single-pole double-throw ultra sub-miniature Basic Switch with pin plunger actuator, snap action type and solder terminal. Flux penetration prevented by using an insert terminal and allowing a height difference at the case bottom Ideal for a wide range of applications including appliances.
- Using insertion moulded terminals that prevents flux penetration
- Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability
- UL and CSA standard approved
- IP40 Protection rating
- 100MΩ at 500VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance (initial value)
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2F Series
Operating Force Max
1.47N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
