Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEREL
Manufacturer Part NoWC216Copy
Order CodeIN09043
Also Known AsGTIN UPC EAN: 5410329708535
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.93 |
| 3+ | £8.21 |
Price for:Each
Minimum: 1
Multiple: 1
£8.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEREL
Manufacturer Part NoWC216Copy
Order CodeIN09043
Also Known AsGTIN UPC EAN: 5410329708535
Temperature Measuring Range-20°C to +50°C
External Height97.5mm
External Width89.5mm
External Depth20mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Digital thermometer with transparent, LCD display.
- Displays minimum and maximum temperatures
- Automatic daily reset of min./max. temperatures
- For indoor or outdoor use
- Supplied with CR2032 battery
- Temperature display: °C/°F
Technical Specifications
Temperature Measuring Range
-20°C to +50°C
External Width
89.5mm
Product Range
-
External Height
97.5mm
External Depth
20mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
