Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERMAPLUG
Manufacturer Part NoHDPT13ORGCopy
Order CodePL00916
Product RangePermaplug - Heavy Duty Mains Plug
Also Known AsGTIN UPC EAN: 5060125913383
Technical Datasheet
2,383 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.87 |
| 10+ | £1.77 |
Price for:Each
Minimum: 1
Multiple: 1
£1.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERMAPLUG
Manufacturer Part NoHDPT13ORGCopy
Order CodePL00916
Product RangePermaplug - Heavy Duty Mains Plug
Also Known AsGTIN UPC EAN: 5060125913383
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourOrange
Connector Body MaterialRubber Body
Voltage Rating VAC230V
Product RangePermaplug - Heavy Duty Mains Plug
SVHCNo SVHC (17-Dec-2015)
Product Overview
Heavy duty, industrial quality, 3-pin mains plug with an impact resistant, rubberised construction, strain relief and sleeved pins. The plugs carry ASTA approvals and are manufactured to BS1363/A.
- 13A Fuse fitted
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
Orange
Voltage Rating VAC
230V
SVHC
No SVHC (17-Dec-2015)
Current Rating
13A
Connector Body Material
Rubber Body
Product Range
Permaplug - Heavy Duty Mains Plug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
