
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.06 |
| 10+ | £0.93 |
| 100+ | £0.81 |
Product Information
Product Overview
The Multicomp Pro MCPS29C-3 is a compact latching pushbutton switch designed for reliable manual control in panels, appliances, electronic equipment and industrial applications. Featuring a non-illuminated round red actuator, this SPST switch provides a latching On-Off action, remaining in the selected position until pressed again. Its compact design and quick-connect terminals allow for straightforward panel installation and wiring, while the robust construction ensures dependable switching performance throughout its service life. Rated for AC switching applications up to 1A at 125VAC, the MCPS29C-3 is an ideal choice for control, power and equipment switching functions.
- Latching SPST pushbutton switch with latching (maintained) On-Off operation
- Non-illuminated round red actuator for a clean, professional appearance
- Compact miniature design suitable for control panels and electronic equipment
- Quick-connect tab terminals enable fast and secure installation
- Rated at 1A, 125VAC or 0.5A, 250VAC for low power switching applications
- Cutout diameter: 6mm
Technical Specifications
-
SPST
Round Raised
1A
-
-
Quick Connect, Solder Lug
-
6mm
Off-On
Red
125V
-
Panel Mount
-
No SVHC (16-Jul-2019)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
