Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCEPTION
Manufacturer Part NoPROHDMIAUDEXT11Copy
Order CodeAV27508
Product RangeBlake PROception
Also Known AsGTIN UPC EAN: 5060041664406
24 In Stock
10 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.00 |
| 3+ | £28.30 |
Price for:Each
Minimum: 1
Multiple: 1
£29.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROCEPTION
Manufacturer Part NoPROHDMIAUDEXT11Copy
Order CodeAV27508
Product RangeBlake PROception
Also Known AsGTIN UPC EAN: 5060041664406
Product RangeBlake PROception
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
Easily separate the audio signal from an HDMI video signal with no loss of audio or video quality, ideal for connecting external speakers or a sound bar to your HD display with a single connection.
- Supports HDMI input resolutions up to 1920x1080p (Full HD) and 4Kx2K with 3D support
- ARC functionality; reverses the audio to the AV amplifier via the HDMI cable, while the HD display receives both audio and video content
- Compatible with MHL, allowing connection of MHL-enabled smartphones and tablets to the display
- Three audio mode options; ADV, 2.0 Channel and 5.1 Channel
- LED status indicator for source connection
- Plug and play operation, installs in minutes
- Connections: HDMI in/out, S/PDIF and L/R RCA audio out
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
Blake PROception
SVHC
No SVHC (21-Jan-2025)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288
