Print Page

Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.61 |
Price for:Each
Minimum: 1
Multiple: 1
£18.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoMP50Copy
Order CodeLS04046
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MP50 from Pulse is a 25W handheld megaphone with wrist strap and emergency siren.
- Power rating (RMS): 25W
- Projection range: Up to 500m depending on conditions
- Siren on/off switch
- Volume control
- Microphone on/off trigger switch
- Power supply: 8x1.5V D size batteries (not included) or 12VDC (adaptor not included)
- Dimensions (ØxL): 230x370mm
- Weight: 1.23kg (excl.batteries)
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Plug Type
-
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.65
