
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £57.50 |
Product Overview
The 151.616UK Pixelator is a versatile LED effects bar designed to deliver vibrant and dynamic lighting displays. It features 144 RGB SMD LEDs that produce a wide range of colourful patterns and effects. The unit can operate in automatic mode, sound-to-light mode, or be controlled remotely via DMX with multiple channel options. This flexibility makes it suitable for both standalone use and integration into larger lighting setups. The Pixelator is supplied with a twist-and-lock power lead and tilt-adjustable brackets, allowing for easy installation on walls, lighting trusses, or as a free-standing fixture. Its robust design and multiple control options make it ideal for stage performances, events, and venue lighting where impactful visual effects are required.
- 144 RGB SMD LEDs delivering vibrant colour effects
- Multiple operating modes: Auto, Sound-to-Light, DMX, and Master/Slave
- DMX control with selectable channel modes: 3, 6, 9, or 27 channels
- Adjustable microphone sensitivity for sound-reactive effects
- Supplied with tilt-adjustable mounting brackets for wall or truss installation
- Power supply: 100–240Vac, 50/60Hz
- Power consumption: 30W
- Beam angle: 30°
- Connections: Power in/out (IEC), DMX in/out (3-pin XLR)
- Dimensions: 80mm x 60mm x 1010mm
- Weight: 1.54kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
-
To Be Advised
UK Type G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
