Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.44 |
Price for:Each
Minimum: 1
Multiple: 1
£4.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY PI3A+ CASECopy
Order CodeSC14989
For Use WithRaspberry Pi 3A+ Model
External Height26mm
External Width71mm
External Depth96mm
Enclosure Material-
Enclosure / Case Material-
Body ColourRaspberry, White
Product Overview
The official red and white enclosure from the Raspberry Pi foundation, specially designed for the Raspberry Pi 3 model A+. Allows easy access to all the Raspberry Pi ports and controls without leaving it unprotected.
- Super slim two part enclosure that simply snaps together
- Removable top part allows easy access to the GPIO or for adding HATs
- Cut-outs for all connections and MicroSD card
- Plastic LED light pipes
- Rubber feet for added stability
Technical Specifications
For Use With
Raspberry Pi 3A+ Model
External Width
71mm
Enclosure Material
-
Body Colour
Raspberry, White
External Height
26mm
External Depth
96mm
Enclosure / Case Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
