Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0020Copy
Order CodeSC20016
Product RangeRaspberry Pi Zero
Also Known AsGTIN UPC EAN: 0707565827164
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £11.90 |
Price for:Each
Minimum: 1
Multiple: 1
£11.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0020Copy
Order CodeSC20016
Product RangeRaspberry Pi Zero
Also Known AsGTIN UPC EAN: 0707565827164
Technical Datasheet
Silicon Manufacturer-
SOC Type-
Core Type-
Silicon Family Name-
Core ArchitectureARM
No. of Cores1Cores
Core Sub-ArchitectureCortex-A53
GPU-
CPU Speed1GHz
Silicon Core Number-
Kit ContentsRaspberry Pi Zero W Board
RAM Memory Size512MB
USB PortsMicro USB OTG
Ethernet Ports-
HDMI Portsmini HDMI x 1
Product RangeRaspberry Pi Zero
Audio / Video Interface-
General Purpose I/O-
Display Interface-
Memory Card Support-
Camera InterfaceSupported
Wi-Fi ConnectivitySupported 802.11 b/g/n
Bluetooth ConnectivityBluetooth 4.1 BLE
Power InletMicro USB Connector
Power Over Ethernet-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Raspberry Pi Zero W expands the Pi Zero family with WiFi and Bluetooth wireless connectivity - all built into the same form factor, making it perfect for a smart home applications and IoT projects.
- 1GHz Single core CPU with 512MB RAM
- BCM43438 2.4GHz WiFi & Bluetooth 4.1 HS Low Energy (BLE)
- Mini HDMI display port and Micro USB OTG for data & power
- 40-pin GPIO header footprint (header available separately, not included)
- Composite video and reset headers
- CSI Camera connector
- Dimensions (HxWxD): 5x65x30mm
Applications
Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
Technical Specifications
Silicon Manufacturer
-
Core Type
-
Core Architecture
ARM
Core Sub-Architecture
Cortex-A53
CPU Speed
1GHz
Kit Contents
Raspberry Pi Zero W Board
USB Ports
Micro USB OTG
HDMI Ports
mini HDMI x 1
Audio / Video Interface
-
Display Interface
-
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 4.1 BLE
Power Over Ethernet
-
SOC Type
-
Silicon Family Name
-
No. of Cores
1Cores
GPU
-
Silicon Core Number
-
RAM Memory Size
512MB
Ethernet Ports
-
Product Range
Raspberry Pi Zero
General Purpose I/O
-
Memory Card Support
-
Wi-Fi Connectivity
Supported 802.11 b/g/n
Power Inlet
Micro USB Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
