Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1148Copy
Order CodeSC20200
Also Known AsGTIN UPC EAN: 5056561803357
Technical Datasheet
193 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.71 |
Price for:Each
Minimum: 1
Multiple: 1
£3.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1148Copy
Order CodeSC20200
Also Known AsGTIN UPC EAN: 5056561803357
Technical Datasheet
Accessory TypeCooling Fan
For Use WithRaspberry Pi 5 Model B Boards
SVHCNo SVHC (04-Feb-2026)
Product Overview
SC1148 is a cooling fan without a case. This active cooler for Raspberry Pi 5 is a dedicated, permanent clip-on cooling solution for Raspberry Pi 5. It combines an aluminium heatsink with a temperature-controlled blower fan to keep your Raspberry Pi 5 at a comfortable operating temperature even under heavy loads.
- Single-piece anodized aluminium heatsink
- Heatsink-mounted, temperature-controlled blower fan attached by three screws
- Spring-loaded push pins for mounting onto Raspberry Pi 5
- Pre-applied thermal pads for heat transfer
- Input voltage: 5V DC supplied via four-pin fan header on Raspberry Pi 5
- Maximum airflow: 1.09 CFM
- Maximum fan speed: 8000 RPM +/- 15%
- Anodised aluminium material
Warnings
This product should only be operated in a well ventilated environment, and if used with a case, the case should not be covered.
Technical Specifications
Accessory Type
Cooling Fan
SVHC
No SVHC (04-Feb-2026)
For Use With
Raspberry Pi 5 Model B Boards
Technical Docs (1)
SC1148 - You may also be interested in
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
