Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1234Copy
Order CodeSC21637
Also Known AsGTIN UPC EAN: 5056561804286
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £133.33 |
Price for:Each
Minimum: 1
Multiple: 1
£133.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1234Copy
Order CodeSC21637
Also Known AsGTIN UPC EAN: 5056561804286
Technical Datasheet
Kit TypeRaspberry Pi 500 Computer
Kit ContentsRaspberry Pi 500 FR Unit
SVHCNo SVHC (27-Jun-2024)
Product Overview
SC1234 is a RASPBERRY PI 500 FR unit. RASPBERRY PI 500 is a fast, powerful refined personal computer built into a high-quality keyboard, for the ultimate compact PC experience. Raspberry Pi 500 features the same quad-core 64bit Arm processor and RP1 I/O controller found in Raspberry Pi 5. With a one-piece aluminium heatsink built in for improved thermal performance, your Raspberry Pi 500 will run fast and smoothly even under heavy load, while delivering glorious dual 4K display output.
- 2.4GHz quad-core, 64bit arm cortex-A76 CPU, with 512KB L2 caches and a 2MB shared L3 cache
- VideoCore VII GPU and 8GB LPDDR4X-4267 SDRAM
- Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac WiFi
- Bluetooth 5.0 / Bluetooth Low Energy (BLE)
- MicroSD card slot, with support for high-speed SDR104 mode and the command queuing extension
- Includes 32GB MicroSD card, pre-programmed with Raspberry Pi OS
- 2x USB 3.0 ports, supporting simultaneous 5Gb/s operation and 1x USB 2.0 port
- Gigabit Ethernet, dual micro HDMI ports and 40-pin GPIO header
- Kensington lock
- 5V/5A DC power - via separate USB-C power supply
- Power button on the keyboard
Technical Specifications
Kit Type
Raspberry Pi 500 Computer
SVHC
No SVHC (27-Jun-2024)
Kit Contents
Raspberry Pi 500 FR Unit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
