Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDBERG
Manufacturer Part No126-13Copy
Order CodeCS34203
Also Known AsGTIN UPC EAN: 5705730126130
Technical Datasheet
8 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £26.99 |
Price for:Each
Minimum: 1
Multiple: 1
£26.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
126-13 - You may also be interested in
3 Products Found
Product Overview
Simple, cost-effective stereo headset ideal for video conferencing and chat applications. Lightweight design and plug & play USB interface make it perfect for office use and educational environments.
- Crystal clear voice reproduction
- Built-in volume limiter prevents damage to your hearing
- Lightweight on-ear stereo headset
- Comfortable design with padded ear cushions
- Discreet, flexible boom microphone
- Inline volume control and mute function
- Uni-directional microphone
- Microphone frequency range: 50Hz - 16kHz
- Microphone Sensitivity: -40dB ±3dB
- USB interface with 2.1m cable length
- Supports Windows 7/8/10, Mac OS
- 5 Year manufacturer warranty
Technical Specifications
Frequency Response Min
20Hz
Impedance
-
Connector Type
USB
Product Range
-
Frequency Response Max
7kHz
Drive Unit Type
30mm
Lead Length
2.1m
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
