Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENNHEISER
Manufacturer Part NoE845-SCopy
Order CodeMP33096
Product RangeEvolution Microphone
Also Known AsGTIN UPC EAN: 04006087045169
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £85.69 |
| 2+ | £78.34 |
Price for:Each
Minimum: 1
Multiple: 1
£85.69 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENNHEISER
Manufacturer Part NoE845-SCopy
Order CodeMP33096
Product RangeEvolution Microphone
Also Known AsGTIN UPC EAN: 04006087045169
Technical Datasheet
DirectivitySuper Cardioid
Output Impedance-
Frequency Response Min40Hz
Frequency Response Max16kHz
Sensitivity1,8 mV/Pa
Connector Type3 Way XLR
Lead Length-
Product RangeEvolution Microphone
SVHCNo SVHC (17-Jan-2023)
Product Overview
Dynamic super-cardioid vocal mic, which helps to reduce spill and feedback. Ideal for presentations, conferences, choirs, rehearsal rooms, and stage. Easily eliminates ambient noise. Superb high frequency reproduction.
- Dynamic super-cardioid microphone for speech and vocals
- Extended high frequency range
- Consistent sound quality (varying distances, moving off axis)
- Handles high sound pressure levels
- Silent on/off switch
- Isolates handling noise, hum compensating coil
- Excellent feedback rejection
- Rugged metal housing
Contents
Contents: Microphone, Microphone clip, Pouch
Technical Specifications
Directivity
Super Cardioid
Frequency Response Min
40Hz
Sensitivity
1,8 mV/Pa
Lead Length
-
SVHC
No SVHC (17-Jan-2023)
Output Impedance
-
Frequency Response Max
16kHz
Connector Type
3 Way XLR
Product Range
Evolution Microphone
Technical Docs (3)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
