Print Page

Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £418.24 |
| 3+ | £389.28 |
Price for:Each
Minimum: 1
Multiple: 1
£418.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Supplied with both an induction loop tester and an audio signal generator, this kit assists with the set up and testing of an audio-frequency induction loop system (AFILS) in compliance with EN 60118-4.
- User-friendly LCD interface to simplify testing with contrast controls and battery life indication
- Two 'soft' buttons; change their functions to suit the menu options being accessed
- Auto power-off feature
- Powered by a 9V PP3 battery (supplied)
- Induction Loop Tester:
- Measures magnetic field strength, background noise, frequency response,
- metal compensation plus voice and music
- 3.5mm headphone jack socket; allows audible monitoring using headphones (supplied)
- Audio Signal Generator Tones :
- To test magnetic field strength, frequency response and metal compensation,
- Music and voice tracks to assist with subjective testing
- 3.5mm jack socket; for balanced line level audio output
Contents
Contents: induction loop tester, audio signal generator, 2 protective pouches, 1 pair of 32Ω headphones, 2x 9V batteries, user instructions, calibration and test certificates.
Technical Specifications
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.165
