Print Page

Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £28.51 |
| 3+ | £27.44 |
Price for:Each
Minimum: 1
Multiple: 1
£28.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKY VIEW SYSTEMS
Manufacturer Part NoEA3000Copy
Order CodeIN04135
Technical Datasheet
Air Velocity Range0.2m/s to 30m/s
Beaufort Force-
Operating Temperature Min-
Operating Temperature Max-
Relative Humidity Range-
External Height98mm
External Width39mm
External Depth17mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
This handheld anemometer is ideal for the outdoor professional, it displays acurate wind speed readings on a clear screen.
- Wind speed measurement units in: Km/h, mph, m/s or knots
- LCD backlight
- Auto power off
- Neck lanyard for easy carrying
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Air Velocity Range
0.2m/s to 30m/s
Operating Temperature Min
-
Relative Humidity Range
-
External Width
39mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
-
External Height
98mm
External Depth
17mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:90158080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
3091
