Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSMART
Manufacturer Part NoHDSBPLUSCopy
Order CodeTL21287
Product RangeSmart - Carbide & Scraper Accessories
Also Known AsGTIN UPC EAN: 0614019503188
Technical Datasheet
35 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.84 |
Price for:Each
Minimum: 1
Multiple: 1
£18.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSMART
Manufacturer Part NoHDSBPLUSCopy
Order CodeTL21287
Product RangeSmart - Carbide & Scraper Accessories
Also Known AsGTIN UPC EAN: 0614019503188
Technical Datasheet
Saw TypeMulti
Blade Length-
Blade Diameter62mm
Product RangeSmart - Carbide & Scraper Accessories
SVHCNo SVHC (17-Jan-2023)
Product Overview
HDSBPLUS is a wavy edged diamond edged mortar raking blade.
- 62mm extreme diamond blade
- Extra long-life for brick, mortar, plaster & porous concrete
- Excellent for grout removal and detailed chasing out for cables and socket boxes
- Blade width: 64mm
- Depth of cut: 58mm
Technical Specifications
Saw Type
Multi
Blade Diameter
62mm
SVHC
No SVHC (17-Jan-2023)
Blade Length
-
Product Range
Smart - Carbide & Scraper Accessories
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
