Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £59.67 |
| 3+ | £57.11 |
Price for:Each
Minimum: 1
Multiple: 1
£59.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOCKET & SEE
Manufacturer Part NoLTKIT10Copy
Order CodeIN05697
Technical Datasheet
SVHCNo SVHC (08-Jul-2021)
Product Overview
- The fastest way to check insulation/continuity/loop/polarity
- High quality low Ohm 4mm connectors
- Safer and saves time: leave the light fitting in place
- Easier/better connection allows handsfree
- No broken connections
- Great for use in awkward/high situations
- No damage to fittings
- Adaptors for BC, SBC, ES, SES & GU10 light fittings
- Supplied with 2x 1.2m, 4mm test leads and carry pouch
Technical Specifications
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
