Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No142MG-PRIVACY-SCREENCopy
Order CodeCS38584
Also Known AsGTIN UPC EAN: 0065030901994
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £33.25 |
Price for:Each
Minimum: 1
Multiple: 1
£33.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No142MG-PRIVACY-SCREENCopy
Order CodeCS38584
Also Known AsGTIN UPC EAN: 0065030901994
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length202mm
Width308mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Simple and effective blackout filter that protects your MacBook Pro screen from prying eyes with a 60° viewing angle (±30° from the centre).The filter features a unique reversible design with anti-glare matt and colour enhancing gloss sides. The glossy gold finish helps to protect sensitive data by providing a quick transition to a mirror-like effect. The filter also has a webcam cutout and is designed to fit the MacBook Pro 14" M1/M2/M3/M4 models exactly.
- Reversible filter design: the glossy gold side transitions to a secure, mirror-like effect and also provides increased clarity
- Matt side provides additional protection with a scratch and fingerprint-resistant coating
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Filter is an exact fit for MacBook Pro M1/M2/M3/M4 14 models"
- Simple installation with transparent and residue-free adhesive strips
- 2 Year manufacturer warranty
Contents
Privacy filter, adhesive strips, cloth and user guide
Technical Specifications
Filter Type
Privacy Filter
Length
202mm
Product Range
-
Filter Material
Plastic
Width
308mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
