
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £197.28 |
Product Overview
The Startech 215UE-TB5USB4DOCK is a multi-display docking station that will transform a Thunderbolt 5 or USB4 laptop into a comprehensive workstation. The dock features advanced display capabilities, supporting up to three 4K 144Hz displays using DisplayPort, HDMI and USB-C outputs or dual 8K via DisplayPort & HDMI. Ideal for power users, the dock offers versatile connectivity options along with essential ports for effective multitasking. Transfer large files from the cloud or over a network with the wired 2.5GbE RJ45 port. The included adaptor delivers up to 140W of power over USB-C for demanding hardware. This Thunderbolt certified dock is designed to provide driverless compatibility, ensuring seamless plug & play setup and high performance connectivity on modern systems.
- Provides DisplayPort, HDMI, 3x USB-A, 2x USB-C, 1x 40Gb/s Thunderbolt, RJ45, SD/MicroSD and 3.5mm audio
- Multi-display hub supports up to 3 4K displays using DisplayPort, HDMI and USB-C or dual 8K displays with DisplayPort & HDMI
- Built to work with Thunderbolt 4/5 and USB4 host devices to ensure high performance connectivity on modern systems
- Versatile connectivity options with 2x USB-A 5Gb/s, 1x USB-A 10Gb/s, 2x USB-C 10Gb/s and 1x Thunderbolt 40Gb/s
- Dedicated 30W front USB-C port provides power and data transfer for devices without drawing power from the host device
- 180W Power adaptor that can supply 140W Power Delivery for charging high performance laptops
- High speed 2.5GbE networking connection supports 9K Jumbo Frames and Wake-on-LAN
- Dedicated SD and MicroSD 4.0 slots for fast transfers from UHS-II memory cards
- 3.5mm 4-Pole audio port suitable for headset, speakers or microphone (CTIA)
- Driverless setup for Windows 11 and macOS 15/26 systems that support Thunderbolt 4/5 or USB4
- Provides K-Slot and Nano K-Slot locking slots for flexible security arrangements
- Dimensions (HxWxD): 50x150x140mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Docking station, AC adaptor (UK/EU), Thunderbolt 5 cable and user guide
Warnings
Note: This docking station is not supported on Thunderbolt 3 host devices (except on TB3-based Apple M1/M2/M3 Standard chipsets).
Notes
Note: It is recommended that all connected monitors are of the same make and model. Apple M1/M2/M3 systems work with a single display, M4/M5 and M1-M4 Pro/Max systems will work with dual displays.
Technical Specifications
No
No SVHC (17-Jan-2023)
-
Technical Docs (1)
215UE-TB5USB4DOCK - You may also be interested in
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
