
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £161.55 |
Product Information
Product Overview
Store your server, network and telecommunications equipment in this sturdy 42U rack. With a 2-post design, the rack saves floor space and its dual-post, open-depth design makes it broadly compatible with longer equipment. The 2-post rack features four swiveling casters, so you can easily move it around in your server room, office or studio. It's easy to reposition or relocate the rack in order to connect your rack-mounted equipment to other devices throughout your workspace. The durable dual-post server rack is made of heavy-gauge steel, instead of aluminum, to ensure a stable installation platform. The rack supports a static loading capacity of up to 600lb. (272kg), and it's compliant with several industry rack standards (EIA/ECA-310, IEC 60297, DIN 41494), to provide a stable platform that eliminates the need for concrete mounting kits. You can easily mount your ANSI/EIA RS-310-D compliant network equipment to the rack without using additional hardware. It features square mounting holes on the frame and a universal design that's compatible with most rack equipment.
- Use in your server room or any location where telecommunication and networking equipment needs to be housed
- Create a portable video editing and production rack that you can move around your studio to interface with different equipment
- 42U open frame server rack with dual-post, open-depth design
- Saves floor space and is broadly compatible with various server, network, computer, AV, data, IT and telecoms equipment
- 19" mobile open frame server rack supports up to 663lb/300kg (stationary weight capacity)
- Total product height of 81.9in (207.9cm) incl. wheels; EIA/ECA-310, IEC 60297, DIN 41494 compliant
- You can easily mount your ANSI/EIA RS-310-D compliant network equipment to the mobile server rack without any additional hardware
- Also features universal, square mounting holes on the frame
- 2-post rack with four swiveling casters, easily reposition or relocate the rolling server rack to connect your rack-mounted equipment to other devices
- Easy front/rear access to equipment in narrow home/office spaces
- Designed and built for IT professionals
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Steel
1982mm
600mm
23.6"
42U
No SVHC (17-Jan-2023)
Black
600mm
78"
23.6"
StarTech - Open Frame Racks
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
